


UB216KKW016CF-4JCF13 | |
|---|---|
DigiKey Part Number | 360-3535-ND |
Manufacturer | |
Manufacturer Product Number | UB216KKW016CF-4JCF13 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Square, Button, Alternating Legend |
Mfr | Actuator Marking START/STOP (Alternating) |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB216KKW016CF-5JCF13 | NKK Switches | 9 | 360-3577-ND | 874,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,15000 Kč | 874,15 Kč |
| 10 | 754,03800 Kč | 7 540,38 Kč |
| 25 | 710,84960 Kč | 17 771,24 Kč |
| 50 | 679,75980 Kč | 33 987,99 Kč |
| 100 | 649,97210 Kč | 64 997,21 Kč |
| 250 | 612,50412 Kč | 153 126,03 Kč |
| Unit Price without VAT: | 874,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,72150 Kč |

