Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
NKK Illuminated Pushbuttons | Digi-Key Daily

UB216KKW016CF-4JCF11

DigiKey Part Number
360-3534-ND
Manufacturer
Manufacturer Product Number
UB216KKW016CF-4JCF11
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button, Alternating Legend
Mfr
Actuator Marking
ON/OFF
Series
Color - Actuator/Cap
Clear
Packaging
Bulk
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.5 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1692,72000 Kč692,72 Kč
10597,72900 Kč5 977,29 Kč
25563,51080 Kč14 087,77 Kč
50538,88840 Kč26 944,42 Kč
100515,29300 Kč51 529,30 Kč
250485,61488 Kč121 403,72 Kč
Manufacturers Standard Package
Unit Price without VAT:692,72000 Kč
Unit Price with VAT:838,19120 Kč