
UB215SKG036G-3JB | |
|---|---|
DigiKey Part Number | UB215SKG036G-3JB-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG036G-3JB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB215SKG036G-3JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,75000 Kč | 716,75 Kč |
| 10 | 618,40700 Kč | 6 184,07 Kč |
| 25 | 583,00080 Kč | 14 575,02 Kč |
| 50 | 557,51760 Kč | 27 875,88 Kč |
| 100 | 533,10180 Kč | 53 310,18 Kč |
| 250 | 502,39444 Kč | 125 598,61 Kč |
| Unit Price without VAT: | 716,75000 Kč |
|---|---|
| Unit Price with VAT: | 867,26750 Kč |

