


UB215SKG036CF-4JCF14 | |
|---|---|
DigiKey Part Number | 360-3527-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG036CF-4JCF14 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button, Alternating Legend |
Series | Actuator Marking OPEN/CLOSE (Alternating) |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,49000 Kč | 864,49 Kč |
| 10 | 745,74400 Kč | 7 457,44 Kč |
| 25 | 703,03000 Kč | 17 575,75 Kč |
| 50 | 672,28460 Kč | 33 614,23 Kč |
| 100 | 642,82650 Kč | 64 282,65 Kč |
| 250 | 605,76964 Kč | 151 442,41 Kč |
| Unit Price without VAT: | 864,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,03290 Kč |

