Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
NKK Illuminated Pushbuttons | Digi-Key Daily

UB215KKW016CF-4JCF13

DigiKey Part Number
360-3532-ND
Manufacturer
Manufacturer Product Number
UB215KKW016CF-4JCF13
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button, Alternating Legend
Mfr
Actuator Marking
START/STOP (Alternating)
Series
Color - Actuator/Cap
Clear
Packaging
Bulk
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.5 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UB215KKW016CF-5JCF13NKK Switches7360-3574-ND845,17000 KčParametric Equivalent
In-Stock: 17
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1845,17000 Kč845,17 Kč
10729,13500 Kč7 291,35 Kč
25687,37360 Kč17 184,34 Kč
50657,31300 Kč32 865,65 Kč
100628,51420 Kč62 851,42 Kč
250592,28724 Kč148 071,81 Kč
Manufacturers Standard Package
Unit Price without VAT:845,17000 Kč
Unit Price with VAT:1 022,65570 Kč