


UB215KKW016CF-4JCF11 | |
|---|---|
DigiKey Part Number | 360-3531-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW016CF-4JCF11 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Square, Button, Alternating Legend |
Mfr | Actuator Marking ON/OFF |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,17000 Kč | 845,17 Kč |
| 10 | 729,13500 Kč | 7 291,35 Kč |
| 25 | 687,37360 Kč | 17 184,34 Kč |
| 50 | 657,31300 Kč | 32 865,65 Kč |
| 100 | 628,51420 Kč | 62 851,42 Kč |
| 250 | 592,28724 Kč | 148 071,81 Kč |
| Unit Price without VAT: | 845,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,65570 Kč |

