Image for UB215KKG016CF-5JCF14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB215KKG016CF-5JCF14

DigiKey Part Number
360-3572-ND
Manufacturer
Manufacturer Product Number
UB215KKG016CF-5JCF14
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button, Alternating Legend
Mfr
Actuator Marking
OPEN/CLOSE (Alternating)
Series
Color - Actuator/Cap
Clear
Packaging
Bulk
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.5 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1864,49000 Kč864,49 Kč
10745,74400 Kč7 457,44 Kč
25703,03000 Kč17 575,75 Kč
50672,28460 Kč33 614,23 Kč
100642,82650 Kč64 282,65 Kč
250605,76964 Kč151 442,41 Kč
Manufacturers Standard Package
Unit Price without VAT:864,49000 Kč
Unit Price with VAT:1 046,03290 Kč