



UB16VA001 | |
|---|---|
DigiKey Part Number | 360-4095-ND |
Manufacturer | |
Manufacturer Product Number | UB16VA001 |
Description | SWITCH PUSHBUTTON ILLUMINATED & |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Protective Guard | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,23000 Kč | 438,23 Kč |
| 10 | 378,23700 Kč | 3 782,37 Kč |
| 25 | 356,61320 Kč | 8 915,33 Kč |
| 50 | 341,04540 Kč | 17 052,27 Kč |
| 100 | 326,14090 Kč | 32 614,09 Kč |
| 250 | 307,38636 Kč | 76 846,59 Kč |
| 500 | 293,88716 Kč | 146 943,58 Kč |
| Unit Price without VAT: | 438,23000 Kč |
|---|---|
| Unit Price with VAT: | 530,25830 Kč |

