


UB16SKW03N | |
|---|---|
DigiKey Part Number | UB16SKW03N-ND |
Manufacturer | |
Manufacturer Product Number | UB16SKW03N |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 186,56700 Kč | 1 865,67 Kč |
| 25 | 175,91280 Kč | 4 397,82 Kč |
| 50 | 168,25700 Kč | 8 412,85 Kč |
| 100 | 160,91820 Kč | 16 091,82 Kč |
| 250 | 151,68704 Kč | 37 921,76 Kč |
| 500 | 145,04368 Kč | 72 521,84 Kč |
| 1 000 | 138,67856 Kč | 138 678,56 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |

