


UB16SKW035F | |
|---|---|
DigiKey Part Number | UB16SKW035F-ND |
Manufacturer | |
Manufacturer Product Number | UB16SKW035F |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 10 | 257,03700 Kč | 2 570,37 Kč |
| 25 | 242,36720 Kč | 6 059,18 Kč |
| 50 | 231,80540 Kč | 11 590,27 Kč |
| 100 | 221,68430 Kč | 22 168,43 Kč |
| 250 | 208,95444 Kč | 52 238,61 Kč |
| 500 | 199,79178 Kč | 99 895,89 Kč |
| 1 000 | 191,01272 Kč | 191 012,72 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |



