Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Through Hole
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16SKG035D

DigiKey Part Number
UB16SKG035D-ND
Manufacturer
Manufacturer Product Number
UB16SKG035D
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,51000 Kč288,51 Kč
10249,05700 Kč2 490,57 Kč
25234,84160 Kč5 871,04 Kč
50224,60300 Kč11 230,15 Kč
100214,79900 Kč21 479,90 Kč
250202,46608 Kč50 616,52 Kč
500193,58896 Kč96 794,48 Kč
1 000185,08477 Kč185 084,77 Kč
Manufacturers Standard Package
Unit Price without VAT:288,51000 Kč
Unit Price with VAT:349,09710 Kč