UB16KKW01N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB16KKW01N

UB16KKW01N

DigiKey Part Number
UB16KKW01N-ND
Manufacturer
Manufacturer Product Number
UB16KKW01N
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-20°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Factory Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,80000 Kč220,80 Kč
10190,53200 Kč1 905,32 Kč
25179,66280 Kč4 491,57 Kč
50171,83920 Kč8 591,96 Kč
100164,34450 Kč16 434,45 Kč
250154,91688 Kč38 729,22 Kč
500148,13046 Kč74 065,23 Kč
1 000141,62921 Kč141 629,21 Kč
Manufacturers Standard Package
Unit Price without VAT:220,80000 Kč
Unit Price with VAT:267,16800 Kč