


UB16KKW015D | |
|---|---|
DigiKey Part Number | UB16KKW015D-ND |
Manufacturer | |
Manufacturer Product Number | UB16KKW015D |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 10 | 250,88400 Kč | 2 508,84 Kč |
| 25 | 236,55520 Kč | 5 913,88 Kč |
| 50 | 226,24080 Kč | 11 312,04 Kč |
| 100 | 216,36550 Kč | 21 636,55 Kč |
| 250 | 203,94264 Kč | 50 985,66 Kč |
| 500 | 195,00002 Kč | 97 500,01 Kč |
| 1 000 | 186,43284 Kč | 186 432,84 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |



