


UB16KKG015C | |
|---|---|
DigiKey Part Number | UB16KKG015C-ND |
Manufacturer | |
Manufacturer Product Number | UB16KKG015C |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.85 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Process Sealed |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 259,95500 Kč | 2 599,55 Kč |
| 25 | 245,09720 Kč | 6 127,43 Kč |
| 50 | 234,41740 Kč | 11 720,87 Kč |
| 100 | 224,18300 Kč | 22 418,30 Kč |
| 250 | 211,30876 Kč | 52 827,19 Kč |
| 500 | 202,04234 Kč | 101 021,17 Kč |
| 1 000 | 193,16606 Kč | 193 166,06 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |



