


UB15SKG035D | |
|---|---|
DigiKey Part Number | UB15SKG035D-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKG035D |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 10 | 213,21400 Kč | 2 132,14 Kč |
| 25 | 201,04320 Kč | 5 026,08 Kč |
| 50 | 192,28700 Kč | 9 614,35 Kč |
| 100 | 183,89630 Kč | 18 389,63 Kč |
| 250 | 173,34268 Kč | 43 335,67 Kč |
| 500 | 165,74772 Kč | 82 873,86 Kč |
| 1 000 | 158,47023 Kč | 158 470,23 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |



