


UB15SKG035D-JB | |
|---|---|
DigiKey Part Number | 360-2650-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKG035D-JB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKG035D-JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 230,83100 Kč | 2 308,31 Kč |
| 25 | 217,64840 Kč | 5 441,21 Kč |
| 50 | 208,16580 Kč | 10 408,29 Kč |
| 100 | 199,08200 Kč | 19 908,20 Kč |
| 250 | 187,65492 Kč | 46 913,73 Kč |
| 500 | 179,42958 Kč | 89 714,79 Kč |
| 1 000 | 171,54841 Kč | 171 548,41 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |




