


UB15RKG03N | |
|---|---|
DigiKey Part Number | UB15RKG03N-ND |
Manufacturer | |
Manufacturer Product Number | UB15RKG03N |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Process Sealed |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,61000 Kč | 210,61 Kč |
| 10 | 181,71700 Kč | 1 817,17 Kč |
| 25 | 171,35200 Kč | 4 283,80 Kč |
| 50 | 163,88940 Kč | 8 194,47 Kč |
| 100 | 156,74170 Kč | 15 674,17 Kč |
| 250 | 147,75032 Kč | 36 937,58 Kč |
| 500 | 141,28000 Kč | 70 640,00 Kč |
| 1 000 | 135,08055 Kč | 135 080,55 Kč |
| Unit Price without VAT: | 210,61000 Kč |
|---|---|
| Unit Price with VAT: | 254,83810 Kč |

