




UB15KKW01N-A | |
|---|---|
DigiKey Part Number | 360-2682-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKW01N-A |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15KKW01N-A Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Plunger and Panel Seal |
Type Standard | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 10 | 191,01900 Kč | 1 910,19 Kč |
| 25 | 180,12080 Kč | 4 503,02 Kč |
| 50 | 172,28020 Kč | 8 614,01 Kč |
| 100 | 164,76500 Kč | 16 476,50 Kč |
| 250 | 155,31380 Kč | 38 828,45 Kč |
| 500 | 148,51046 Kč | 74 255,23 Kč |
| 1 000 | 141,99268 Kč | 141 992,68 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |




