

UB15KKG016B | |
---|---|
DigiKey Part Number | UB15KKG016B-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKG016B |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 2.9 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Overtravel | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 628,23000 Kč | 628,23 Kč |
10 | 542,10100 Kč | 5 421,01 Kč |
25 | 511,07640 Kč | 12 776,91 Kč |
50 | 488,75100 Kč | 24 437,55 Kč |
100 | 467,35650 Kč | 46 735,65 Kč |
250 | 440,44452 Kč | 110 111,13 Kč |
Unit Price without VAT: | 628,23000 Kč |
---|---|
Unit Price with VAT: | 760,15830 Kč |