


UB06KW016B | |
|---|---|
DigiKey Part Number | UB06KW016B-ND |
Manufacturer | |
Manufacturer Product Number | UB06KW016B |
Description | LED PNL IND WHITE 17X12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 3.8V 25mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.8V | |
Current | 25mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.88" x 0.64" (22.35mm x 16.26mm) | |
Lens Size | 17.00mm x 12.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,09000 Kč | 511,09 Kč |
| 10 | 462,79600 Kč | 4 627,96 Kč |
| 25 | 444,87200 Kč | 11 121,80 Kč |
| 50 | 431,77760 Kč | 21 588,88 Kč |
| 100 | 419,06130 Kč | 41 906,13 Kč |
| 250 | 402,82312 Kč | 100 705,78 Kč |
| 500 | 390,95630 Kč | 195 478,15 Kč |
| Unit Price without VAT: | 511,09000 Kč |
|---|---|
| Unit Price with VAT: | 618,41890 Kč |

