LED Panel Indicator Green 2.1V 25mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 2.1V 25mA
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB06KW015F

DigiKey Part Number
UB06KW015F-ND
Manufacturer
Manufacturer Product Number
UB06KW015F
Description
LED PNL IND GREEN 17X12
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 2.1V 25mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
25mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.88" x 0.64" (22.35mm x 16.26mm)
Lens Size
17.00mm x 12.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1205,15000 Kč205,15 Kč
10185,85300 Kč1 858,53 Kč
25178,67600 Kč4 466,90 Kč
50173,41400 Kč8 670,70 Kč
100168,31160 Kč16 831,16 Kč
250161,79464 Kč40 448,66 Kč
500157,02934 Kč78 514,67 Kč
1 000152,40390 Kč152 403,90 Kč
Manufacturers Standard Package
Unit Price without VAT:205,15000 Kč
Unit Price with VAT:248,23150 Kč