NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB06KW015F-FF

DigiKey Part Number
UB06KW015F-FF-ND
Manufacturer
Manufacturer Product Number
UB06KW015F-FF
Description
LED PNL IND GREEN DIFF 17X12
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 2.1V 25mA
Datasheet
 Datasheet
EDA/CAD Models
UB06KW015F-FF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
25mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.88" x 0.64" (22.35mm x 16.26mm)
Lens Size
17.00mm x 12.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1219,22000 Kč219,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,22000 Kč
Unit Price with VAT:265,25620 Kč