LED Panel Indicator White 3.8V 25mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator White 3.8V 25mA Solder Lug
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB04KW016B

DigiKey Part Number
UB04KW016B-ND
Manufacturer
Manufacturer Product Number
UB04KW016B
Description
LED PNL IND WHITE 12.00MM SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 3.8V 25mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
3.8V
Current
25mA
Panel Cutout Shape
Square
Panel Cutout Dimensions
0.64" x 0.64" (16.20mm x 16.20mm)
Lens Size
12.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 43
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1501,01000 Kč501,01 Kč
Manufacturers Standard Package
Unit Price without VAT:501,01000 Kč
Unit Price with VAT:606,22210 Kč