NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB04KW016B-JB

DigiKey Part Number
UB04KW016B-JB-ND
Manufacturer
Manufacturer Product Number
UB04KW016B-JB
Description
LED PNL IND WHITE DIFF 12.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 3.8V 25mA
Datasheet
 Datasheet
EDA/CAD Models
UB04KW016B-JB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3.8V
Current
25mA
Panel Cutout Shape
Square
Panel Cutout Dimensions
0.70" x 0.70" (17.78mm x 17.78mm)
Lens Size
12.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 43
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1518,44000 Kč518,44 Kč
Manufacturers Standard Package
Unit Price without VAT:518,44000 Kč
Unit Price with VAT:627,31240 Kč