


UB04KW015D | |
|---|---|
DigiKey Part Number | UB04KW015D-ND |
Manufacturer | |
Manufacturer Product Number | UB04KW015D |
Description | LED PNL IND AMBER 12.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 2V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.70" x 0.70" (17.78mm x 17.78mm) | |
Lens Size | 12.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 154,33500 Kč | 1 543,35 Kč |
| 25 | 148,36360 Kč | 3 709,09 Kč |
| 50 | 144,00000 Kč | 7 200,00 Kč |
| 100 | 139,76480 Kč | 13 976,48 Kč |
| 250 | 134,35192 Kč | 33 587,98 Kč |
| 500 | 130,39590 Kč | 65 197,95 Kč |
| 1 000 | 126,55579 Kč | 126 555,79 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |

