


UB01KW036G | |
|---|---|
DigiKey Part Number | UB01KW036G-ND |
Manufacturer | |
Manufacturer Product Number | UB01KW036G |
Description | LED PNL IND BLUE 12.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 3.8V 25mA |
Datasheet | Datasheet |
Category | Voltage 3.8V |
Manufacturer NKK Switches | Current 25mA |
Series | Panel Cutout Shape Square |
Packaging Box | Panel Cutout Dimensions 0.60" x 0.60" (15.24mm x 15.24mm) |
Part Status Active | Lens Size 12.00mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color Blue | Base Product Number |
Ratings Vf (Typ), If (Max) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,56000 Kč | 486,56 Kč |
| 10 | 440,71800 Kč | 4 407,18 Kč |
| 25 | 423,65040 Kč | 10 591,26 Kč |
| 50 | 411,17860 Kč | 20 558,93 Kč |
| 100 | 399,07000 Kč | 39 907,00 Kč |
| 250 | 383,60772 Kč | 95 901,93 Kč |
| 500 | 372,30654 Kč | 186 153,27 Kč |
| Unit Price without VAT: | 486,56000 Kč |
|---|---|
| Unit Price with VAT: | 588,73760 Kč |

