


UB01KW035D | |
|---|---|
DigiKey Part Number | UB01KW035D-ND |
Manufacturer | |
Manufacturer Product Number | UB01KW035D |
Description | LED PNL IND AMBER 12.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 2V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.60" x 0.60" (15.24mm x 15.24mm) | |
Lens Size | 12.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 145,30600 Kč | 1 453,06 Kč |
| 25 | 139,67880 Kč | 3 491,97 Kč |
| 50 | 135,57140 Kč | 6 778,57 Kč |
| 100 | 131,58190 Kč | 13 158,19 Kč |
| 250 | 126,48692 Kč | 31 621,73 Kč |
| 500 | 122,76270 Kč | 61 381,35 Kč |
| 1 000 | 119,14769 Kč | 119 147,69 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |

