



TP02CS04CKS | |
|---|---|
DigiKey Part Number | 360-TP02CS04CKS-ND |
Manufacturer | |
Manufacturer Product Number | TP02CS04CKS |
Description | CONTROLLER USB FOR 4-WIRE TOUCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touch Screen Overlay RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 2.56" (65.00mm) | |
Width | 1.46" (37.00mm) | |
Height | 0.06" (1.50mm) | |
Interface | RS-232 | |
Type | - | |
Diagonal Screen Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,28000 Kč | 1 087,28 Kč |
| 10 | 897,79000 Kč | 8 977,90 Kč |
| 100 | 788,65760 Kč | 78 865,76 Kč |
| Unit Price without VAT: | 1 087,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 315,60880 Kč |

