
TP02106W-4K | |
|---|---|
DigiKey Part Number | 360-TP02106W-4K-ND |
Manufacturer | |
Manufacturer Product Number | TP02106W-4K |
Description | TOUCH SCREEN RESISTIVE 10.6" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 10.6" (269.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 9.19" (233.40mm) | |
Width | 5.56" (141.30mm) | |
Height | 0.08" (2.10mm) | |
Interface | - | |
Type | Resistive | |
Diagonal Screen Size | 10.6" (269.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 568,55000 Kč | 1 568,55 Kč |
| 10 | 1 315,29400 Kč | 13 152,94 Kč |
| 100 | 1 169,71670 Kč | 116 971,67 Kč |
| Unit Price without VAT: | 1 568,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 897,94550 Kč |

