Rocker Switch DPDT 30A (AC/DC) 125 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 30A (AC/DC) 125 V Panel Mount, Flange
SW3822
SW3822

SW3822

DigiKey Part Number
SW3822-ND
Manufacturer
Manufacturer Product Number
SW3822
Description
SWITCH ROCKER DPDT 30A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 30A (AC/DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
SW3822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 70°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1753,41000 Kč753,41 Kč
10649,95100 Kč6 499,51 Kč
25612,73840 Kč15 318,46 Kč
50585,95340 Kč29 297,67 Kč
100560,28750 Kč56 028,75 Kč
250528,00564 Kč132 001,41 Kč
Manufacturers Standard Package
Unit Price without VAT:753,41000 Kč
Unit Price with VAT:911,62610 Kč