



SW3821D | |
|---|---|
DigiKey Part Number | 360-3311-ND |
Manufacturer | |
Manufacturer Product Number | SW3821D |
Description | SWITCH ROCKER DPST 30A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 30A (DC) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | SW3821D Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Mounting Type Panel Mount, Flange | Approval Agency CSA, UL |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,97000 Kč | 876,97 Kč |
| 10 | 756,51200 Kč | 7 565,12 Kč |
| 25 | 713,16640 Kč | 17 829,16 Kč |
| 50 | 681,97480 Kč | 34 098,74 Kč |
| 100 | 652,08680 Kč | 65 208,68 Kč |
| 250 | 614,49228 Kč | 153 623,07 Kč |
| Unit Price without VAT: | 876,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 061,13370 Kč |



