
SW3003A | |
|---|---|
DigiKey Part Number | SW3003A-ND |
Manufacturer | |
Manufacturer Product Number | SW3003A |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | SW3003A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,81000 Kč | 150,81 Kč |
| 10 | 130,25000 Kč | 1 302,50 Kč |
| 25 | 122,82200 Kč | 3 070,55 Kč |
| 50 | 117,48120 Kč | 5 874,06 Kč |
| 100 | 112,36330 Kč | 11 236,33 Kč |
| 250 | 105,92556 Kč | 26 481,39 Kč |
| 500 | 101,29170 Kč | 50 645,85 Kč |
| 1 000 | 96,85242 Kč | 96 852,42 Kč |
| Unit Price without VAT: | 150,81000 Kč |
|---|---|
| Unit Price with VAT: | 182,48010 Kč |



