
SS22SDP2LF | |
|---|---|
DigiKey Part Number | SS22SDP2LF-ND |
Manufacturer | |
Manufacturer Product Number | SS22SDP2LF |
Description | SWITCH SLIDE DPDT 100MA 30V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS22SDP2LF Models |
Category | Actuator Length 2.50mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -15°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyacetal |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,62000 Kč | 234,62 Kč |
| Unit Price without VAT: | 234,62000 Kč |
|---|---|
| Unit Price with VAT: | 283,89020 Kč |

