



SS22SDH4 | |
|---|---|
DigiKey Part Number | SS22SDH4-ND |
Manufacturer | |
Manufacturer Product Number | SS22SDH4 |
Description | SWITCH SLIDE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS22SDH4 Models |
Category | Actuator Length 2.50mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -15°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,58000 Kč | 116,58 Kč |
| 10 | 97,16600 Kč | 971,66 Kč |
| 25 | 89,99560 Kč | 2 249,89 Kč |
| 100 | 80,27280 Kč | 8 027,28 Kč |
| 250 | 74,69772 Kč | 18 674,43 Kč |
| 500 | 70,95374 Kč | 35 476,87 Kč |
| 1 000 | 67,61228 Kč | 67 612,28 Kč |
| 2 500 | 63,78346 Kč | 159 458,65 Kč |
| Unit Price without VAT: | 116,58000 Kč |
|---|---|
| Unit Price with VAT: | 141,06180 Kč |

