
SS14MBP2 | |
|---|---|
DigiKey Part Number | 360-3464-ND |
Manufacturer | |
Manufacturer Product Number | SS14MBP2 |
Description | SWITCH SLIDE SP3T 100MA 30V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS14MBP2 Models |
Category | Actuator Length 2.00mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -15°C ~ 60°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 53,72400 Kč | 537,24 Kč |
| 25 | 49,80280 Kč | 1 245,07 Kč |
| 100 | 44,37010 Kč | 4 437,01 Kč |
| 250 | 41,19880 Kč | 10 299,70 Kč |
| 500 | 39,04442 Kč | 19 522,21 Kč |
| 1 000 | 37,10611 Kč | 37 106,11 Kč |
| 2 500 | 34,86581 Kč | 87 164,53 Kč |
| 5 000 | 33,40217 Kč | 167 010,85 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |

