



SS12SBP2 | |
|---|---|
DigiKey Part Number | 360-2921-ND |
Manufacturer | |
Manufacturer Product Number | SS12SBP2 |
Description | SWITCH SLIDE SPDT 100MA 30V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS12SBP2 Models |
Category | Actuator Length 2.00mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -15°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 44,21400 Kč | 442,14 Kč |
| 25 | 41,00200 Kč | 1 025,05 Kč |
| 100 | 36,52420 Kč | 3 652,42 Kč |
| 250 | 33,89352 Kč | 8 473,38 Kč |
| 500 | 32,10078 Kč | 16 050,39 Kč |
| 1 000 | 30,48219 Kč | 30 482,19 Kč |
| 2 500 | 28,60599 Kč | 71 514,97 Kč |
| 5 000 | 27,37722 Kč | 136 886,10 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |





