



SS12SBH4 | |
|---|---|
DigiKey Part Number | SS12SBH4-ND |
Manufacturer | |
Manufacturer Product Number | SS12SBH4 |
Description | SWITCH SLIDE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS12SBH4 Models |
Category | Actuator Length 2.50mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -15°C ~ 60°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 67,32200 Kč | 673,22 Kč |
| 25 | 62,39120 Kč | 1 559,78 Kč |
| 100 | 55,59660 Kč | 5 559,66 Kč |
| 250 | 51,66076 Kč | 12 915,19 Kč |
| 500 | 49,00042 Kč | 24 500,21 Kč |
| 1 000 | 46,61350 Kč | 46 613,50 Kč |
| 2 500 | 43,86420 Kč | 109 660,50 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |

