



SK24DG13 | |
|---|---|
DigiKey Part Number | SK24DG13-ND |
Manufacturer | |
Manufacturer Product Number | SK24DG13 |
Description | SWITCH KEYLK 3POS DP3T 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SK24DG13 Models |
Category | Actuator Type Flat Key |
Manufacturer NKK Switches | Key Removable Positions All |
Series | Angle of Throw 45° |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Circuit DP3T | Mounting Type Through Hole |
Number of Positions 3 | Termination Style PC Pin |
Switch Function On-On-On | Features Process Sealed |
Contact Timing Non-Shorting (BBM) | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,19000 Kč | 531,19 Kč |
| 10 | 458,27900 Kč | 4 582,79 Kč |
| 25 | 432,07600 Kč | 10 801,90 Kč |
| 50 | 413,20580 Kč | 20 660,29 Kč |
| 100 | 395,13460 Kč | 39 513,46 Kč |
| 250 | 372,39664 Kč | 93 099,16 Kč |
| 500 | 356,03384 Kč | 178 016,92 Kč |
| Unit Price without VAT: | 531,19000 Kč |
|---|---|
| Unit Price with VAT: | 642,73990 Kč |


