



SK15BG13 | |
|---|---|
DigiKey Part Number | 360-2704-ND |
Manufacturer | |
Manufacturer Product Number | SK15BG13 |
Description | SWITCH KEYLK 2POS SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SK15BG13 Models |
Category | Actuator Type Flat Key |
Manufacturer NKK Switches | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Circuit SPDT | Mounting Type Through Hole |
Number of Positions 2 | Termination Style PC Pin |
Switch Function On-Mom | Features Process Sealed |
Contact Timing Non-Shorting (BBM) | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,26000 Kč | 484,26 Kč |
| 10 | 417,84000 Kč | 4 178,40 Kč |
| 25 | 393,94360 Kč | 9 848,59 Kč |
| 50 | 376,74620 Kč | 18 837,31 Kč |
| 100 | 360,27040 Kč | 36 027,04 Kč |
| 250 | 339,54840 Kč | 84 887,10 Kč |
| 500 | 324,63380 Kč | 162 316,90 Kč |
| Unit Price without VAT: | 484,26000 Kč |
|---|---|
| Unit Price with VAT: | 585,95460 Kč |



