



SK14DGMG01 | |
|---|---|
DigiKey Part Number | 360-2669-ND |
Manufacturer | |
Manufacturer Product Number | SK14DGMG01 |
Description | SWITCH KEYLK 3POS SP3T 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC 28 VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SK14DGMG01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 14.50mm Dia | |
Features | Antistatic | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 22.70mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 10 | 351,57000 Kč | 3 515,70 Kč |
| 25 | 331,48280 Kč | 8 287,07 Kč |
| 50 | 317,01940 Kč | 15 850,97 Kč |
| 100 | 303,16490 Kč | 30 316,49 Kč |
| 250 | 285,73912 Kč | 71 434,78 Kč |
| 500 | 273,19616 Kč | 136 598,08 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |

