
SK14DG30 | |
|---|---|
DigiKey Part Number | SK14DG30-ND |
Manufacturer | |
Manufacturer Product Number | SK14DG30 |
Description | SWITCH KEYLK 3POS SP3T 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SK14DG30 Models |
Category | Actuator Type Flat Key |
Manufacturer NKK Switches | Key Removable Positions All |
Series | Angle of Throw 45° |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Circuit SP3T | Mounting Type Through Hole, Right Angle |
Number of Positions 3 | Termination Style PC Pin |
Switch Function On-On-On | Features Process Sealed |
Contact Timing Non-Shorting (BBM) | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,48000 Kč | 494,48 Kč |
| 10 | 426,66200 Kč | 4 266,62 Kč |
| 25 | 402,25240 Kč | 10 056,31 Kč |
| 50 | 384,69640 Kč | 19 234,82 Kč |
| 100 | 367,87230 Kč | 36 787,23 Kč |
| 250 | 346,71100 Kč | 86 677,75 Kč |
| 500 | 331,48066 Kč | 165 740,33 Kč |
| Unit Price without VAT: | 494,48000 Kč |
|---|---|
| Unit Price with VAT: | 598,32080 Kč |




