




SK13AEG30 | |
|---|---|
DigiKey Part Number | SK13AEG30-ND |
Manufacturer | |
Manufacturer Product Number | SK13AEG30 |
Description | SWITCH KEYLK 3POS SP3T 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SK13AEG30 Models |
Category | Actuator Type Tubular Key |
Manufacturer NKK Switches | Key Removable Positions All |
Series | Angle of Throw 45° |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Circuit SP3T | Mounting Type Through Hole |
Number of Positions 3 | Termination Style PC Pin |
Switch Function On-On-On | Features Antistatic, Process Sealed |
Contact Timing Non-Shorting (BBM) | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 20,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,32000 Kč | 456,32 Kč |
| 10 | 393,75200 Kč | 3 937,52 Kč |
| 25 | 371,25280 Kč | 9 281,32 Kč |
| 50 | 355,04820 Kč | 17 752,41 Kč |
| 100 | 339,52550 Kč | 33 952,55 Kč |
| 250 | 320,00096 Kč | 80 000,24 Kč |
| 500 | 305,94810 Kč | 152 974,05 Kč |
| Unit Price without VAT: | 456,32000 Kč |
|---|---|
| Unit Price with VAT: | 552,14720 Kč |





