




SK12AG13 | |
|---|---|
DigiKey Part Number | 360-2918-ND |
Manufacturer | |
Manufacturer Product Number | SK12AG13 |
Description | SWITCH KEYLK 2POS SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SK12AG13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,30000 Kč | 452,30 Kč |
| 10 | 390,37400 Kč | 3 903,74 Kč |
| 25 | 368,06120 Kč | 9 201,53 Kč |
| 50 | 351,99360 Kč | 17 599,68 Kč |
| 100 | 336,60630 Kč | 33 660,63 Kč |
| 250 | 317,25040 Kč | 79 312,60 Kč |
| 500 | 303,31904 Kč | 151 659,52 Kč |
| Unit Price without VAT: | 452,30000 Kč |
|---|---|
| Unit Price with VAT: | 547,28300 Kč |


