



SK12AAW01 | |
|---|---|
DigiKey Part Number | 360-1935-ND |
Manufacturer | |
Manufacturer Product Number | SK12AAW01 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SK12AAW01 Models |
Category | Key Removable Positions All |
Manufacturer NKK Switches | Angle of Throw 90° |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 12.00mm Dia |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 27.00mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Flat Key | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,29000 Kč | 426,29 Kč |
| 10 | 367,80800 Kč | 3 678,08 Kč |
| 25 | 346,77680 Kč | 8 669,42 Kč |
| 50 | 331,64000 Kč | 16 582,00 Kč |
| 100 | 317,14540 Kč | 31 714,54 Kč |
| 250 | 298,91020 Kč | 74 727,55 Kč |
| 500 | 297,26386 Kč | 148 631,93 Kč |
| Unit Price without VAT: | 426,29000 Kč |
|---|---|
| Unit Price with VAT: | 515,81090 Kč |




