
SB4011NOM-2C | |
|---|---|
DigiKey Part Number | 360-3370-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOM-2C |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOM-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,45000 Kč | 217,45 Kč |
| 10 | 187,76600 Kč | 1 877,66 Kč |
| 25 | 177,04720 Kč | 4 426,18 Kč |
| 50 | 169,33460 Kč | 8 466,73 Kč |
| 100 | 161,94820 Kč | 16 194,82 Kč |
| 250 | 152,65796 Kč | 38 164,49 Kč |
| 500 | 145,97164 Kč | 72 985,82 Kč |
| 1 000 | 139,56571 Kč | 139 565,71 Kč |
| Unit Price without VAT: | 217,45000 Kč |
|---|---|
| Unit Price with VAT: | 263,11450 Kč |


