
SB4011NOHC-2C | |
|---|---|
DigiKey Part Number | 360-3861-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOHC-2C |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOHC-2C Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 139,49000 Kč | 1 394,90 Kč |
| 25 | 131,54000 Kč | 3 288,50 Kč |
| 50 | 125,81580 Kč | 6 290,79 Kč |
| 100 | 120,33320 Kč | 12 033,32 Kč |
| 250 | 113,43792 Kč | 28 359,48 Kč |
| 500 | 108,47482 Kč | 54 237,41 Kč |
| 1 000 | 103,71962 Kč | 103 719,62 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |


