
SB4011NCH-2B | |
|---|---|
DigiKey Part Number | SB4011NCH-2B-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NCH-2B |
Description | SWITCH PUSH SPST-NC 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NCH-2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,03000 Kč | 149,03 Kč |
| 10 | 128,57300 Kč | 1 285,73 Kč |
| 25 | 121,25640 Kč | 3 031,41 Kč |
| 50 | 115,98120 Kč | 5 799,06 Kč |
| 100 | 110,92510 Kč | 11 092,51 Kč |
| 250 | 104,57052 Kč | 26 142,63 Kč |
| 500 | 99,99676 Kč | 49 998,38 Kč |
| 1 000 | 95,61436 Kč | 95 614,36 Kč |
| Unit Price without VAT: | 149,03000 Kč |
|---|---|
| Unit Price with VAT: | 180,32630 Kč |


