
SB221NO-DC | |
|---|---|
DigiKey Part Number | 360-3366-ND |
Manufacturer | |
Manufacturer Product Number | SB221NO-DC |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB221NO-DC Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.50mm Dia |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,28000 Kč | 182,28 Kč |
| 10 | 157,37600 Kč | 1 573,76 Kč |
| 25 | 148,40760 Kč | 3 710,19 Kč |
| 50 | 141,94680 Kč | 7 097,34 Kč |
| 100 | 135,75890 Kč | 13 575,89 Kč |
| 250 | 127,97436 Kč | 31 993,59 Kč |
| 500 | 122,37340 Kč | 61 186,70 Kč |
| 1 000 | 117,00603 Kč | 117 006,03 Kč |
| Unit Price without VAT: | 182,28000 Kč |
|---|---|
| Unit Price with VAT: | 220,55880 Kč |




