Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
S6AW
S6AW
S6AW

S6AW

DigiKey Part Number
360-1928-ND
Manufacturer
Manufacturer Product Number
S6AW
Description
SWITCH TOGGLE DPDT 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S6AW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
20A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,68000 Kč440,68 Kč
10380,25800 Kč3 802,58 Kč
25358,51440 Kč8 962,86 Kč
50342,86440 Kč17 143,22 Kč
100327,87560 Kč32 787,56 Kč
250309,02260 Kč77 255,65 Kč
500295,45278 Kč147 726,39 Kč
Manufacturers Standard Package
Unit Price without VAT:440,68000 Kč
Unit Price with VAT:533,22280 Kč