Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S422T

DigiKey Part Number
360-2908-ND
Manufacturer
Manufacturer Product Number
S422T
Description
SWITCH TOGGLE DPDT 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S422T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Operating Temperature
-10°C ~ 70°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
20A (AC)
Electrical Life
15,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 053
Factory Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,45000 Kč537,45 Kč
10463,80500 Kč4 638,05 Kč
25437,27320 Kč10 931,83 Kč
50418,17780 Kč20 908,89 Kč
100399,88340 Kč39 988,34 Kč
250376,87224 Kč94 218,06 Kč
500360,30754 Kč180 153,77 Kč
Manufacturers Standard Package
Unit Price without VAT:537,45000 Kč
Unit Price with VAT:650,31450 Kč